Logic
UT54ACTS540-UQAH
Description: Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20

Overview of UT54ACTS540-UQAH by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UT54ACTS540-UQAH by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UT54ACTS540-UQAH by Cobham Semiconductor Solutions

UT54ACTS540-UQAH
Cobham Semiconductor Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
DFP
Package Description
DFP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-CDFP-F20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Total Dose
1M Rad(Si) V
Want to compare parts?
  1. UT54ACTS540-UQAH
    Cobham Semiconductor Solutions
    Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20
    VS

Alternate Parts for UT54ACTS540-UQAH

This table gives cross-reference parts and alternative options found for UT54ACTS540-UQAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS540-UQAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT540FCQR Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation UT54ACTS540-UQAH vs 74ACT540FCQR
74ACT540FCTR Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation UT54ACTS540-UQAH vs 74ACT540FCTR
UT54ACTS540-UQCR Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 Cobham Semiconductor Solutions UT54ACTS540-UQAH vs UT54ACTS540-UQCR
54ACT540FM Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation UT54ACTS540-UQAH vs 54ACT540FM
UT54ACTS540-UVAR Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 Cobham PLC UT54ACTS540-UQAH vs UT54ACTS540-UVAR
UT54ACTS540-UVXH Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 Cobham PLC UT54ACTS540-UQAH vs UT54ACTS540-UVXH
UT54ACTS540-UVAR Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 Cobham Semiconductor Solutions UT54ACTS540-UQAH vs UT54ACTS540-UVAR
UT54ACTS540-UVCH Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 Cobham PLC UT54ACTS540-UQAH vs UT54ACTS540-UVCH
74ACT540FCT Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation UT54ACTS540-UQAH vs 74ACT540FCT
5962R9659301QXC Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 Cobham Semiconductor Solutions UT54ACTS540-UQAH vs 5962R9659301QXC
Part Number Description Manufacturer Compare
5962G9659502VXA Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham Power Products UT54ACTS540-UQAH vs 5962G9659502VXA
5962F9659503QXX Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham PLC UT54ACTS540-UQAH vs 5962F9659503QXX
5962R9659502QXX Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham Power Products UT54ACTS540-UQAH vs 5962R9659502QXX
5962G9659503QXX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 Cobham Semiconductor Solutions UT54ACTS540-UQAH vs 5962G9659503QXX
5962H9659301QXC Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 Cobham Semiconductor Solutions UT54ACTS540-UQAH vs 5962H9659301QXC
5962F9659503QXC Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham Power Products UT54ACTS540-UQAH vs 5962F9659503QXC
5962G9659501VXA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Cobham Semiconductor Solutions UT54ACTS540-UQAH vs 5962G9659501VXA
5962H9659502VXA Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham PLC UT54ACTS540-UQAH vs 5962H9659502VXA
54ACTQ541FM ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments UT54ACTS540-UQAH vs 54ACTQ541FM
ACTS541KTR-02-T ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 Intersil Corporation UT54ACTS540-UQAH vs ACTS541KTR-02-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT54ACTS540-UQAH by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT54ACTS540-UQAH by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of UT54ACTS540-UQAH would you like to use for your alert(s)?
  • Please alert me when UT54ACTS540-UQAH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT54ACTS540-UQAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT54ACTS540-UQAH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT54ACTS540-UQAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT54ACTS540-UQAH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT54ACTS540-UQAH by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: