Part Details for 74ACT540FCTR by Fairchild Semiconductor Corporation
Overview of 74ACT540FCTR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACT540FCTR
74ACT540FCTR CAD Models
74ACT540FCTR Part Data Attributes
|
74ACT540FCTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT540FCTR
Fairchild Semiconductor Corporation
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | ACT | |
JESD-30 Code | R-CDFP-F20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.337 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.9215 mm |
Alternate Parts for 74ACT540FCTR
This table gives cross-reference parts and alternative options found for 74ACT540FCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT540FCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS540-UQCR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham PLC | 74ACT540FCTR vs UT54ACTS540-UQCR |
5962H9659301QXX | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Power Products | 74ACT540FCTR vs 5962H9659301QXX |
5962H9659301VXC | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Semiconductor Solutions | 74ACT540FCTR vs 5962H9659301VXC |
UT54ACTS540-UQCH | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham PLC | 74ACT540FCTR vs UT54ACTS540-UQCH |
5962H9659301VXC | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Power Products | 74ACT540FCTR vs 5962H9659301VXC |
UT54ACTS540-UVAH | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 74ACT540FCTR vs UT54ACTS540-UVAH |
UT54ACTS540-UQXH | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham PLC | 74ACT540FCTR vs UT54ACTS540-UQXH |
UT54ACTS540-UCA | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham PLC | 74ACT540FCTR vs UT54ACTS540-UCA |
UT54ACTS540-UVAR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 74ACT540FCTR vs UT54ACTS540-UVAR |
54ACT540FM | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 74ACT540FCTR vs 54ACT540FM |