UT54ACTS540-UQAH
vs
5962F9659503QXX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
COBHAM PLC
Part Package Code
DFP
Package Description
DFP,
DFP,
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-CDFP-F20
R-CDFP-F20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
1
Number of Functions
1
8
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
13 ns
18 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
300k Rad(Si) V
Base Number Matches
1
1
Package Equivalence Code
FL20,.3
Seated Height-Max
2.921 mm
Terminal Pitch
1.27 mm
Width
6.9215 mm
Compare UT54ACTS540-UQAH with alternatives
Compare 5962F9659503QXX with alternatives