ACTS541KTR-02-T
Description: ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20

Overview of ACTS541KTR-02-T by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ACTS541KTR-02-T by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACTS541KTR-02-T by Intersil Corporation

ACTS541KTR-02-T
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
ACT
JESD-30 Code
R-CDFP-F20
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
21 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. ACTS541KTR-02-T
    Intersil Corporation
    ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20
    VS

Alternate Parts for ACTS541KTR-02-T

This table gives cross-reference parts and alternative options found for ACTS541KTR-02-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTS541KTR-02-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UT54ACTS541-UCA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 Cobham Power Products ACTS541KTR-02-T vs UT54ACTS541-UCA
UT54ACTS541E-UCA Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham Power Products ACTS541KTR-02-T vs UT54ACTS541E-UCA
54ACTQ541FM ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments ACTS541KTR-02-T vs 54ACTQ541FM
54ACTQ541FMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 Texas Instruments ACTS541KTR-02-T vs 54ACTQ541FMQB
UT54ACTS541-UQAR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 Cobham Semiconductor Solutions ACTS541KTR-02-T vs UT54ACTS541-UQAR
UT54ACTS541-UCC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 Cobham Semiconductor Solutions ACTS541KTR-02-T vs UT54ACTS541-UCC
UT54ACTS541-UQAR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 Cobham PLC ACTS541KTR-02-T vs UT54ACTS541-UQAR
RM54ACTQ541SSA ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments ACTS541KTR-02-T vs RM54ACTQ541SSA
UT54ACTS541-UVCH Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 Cobham PLC ACTS541KTR-02-T vs UT54ACTS541-UVCH
74ACT541FCQR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation ACTS541KTR-02-T vs 74ACT541FCQR
Part Number Description Manufacturer Compare
5962G9659502VXA Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham Power Products ACTS541KTR-02-T vs 5962G9659502VXA
5962F9659503QXX Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham PLC ACTS541KTR-02-T vs 5962F9659503QXX
5962R9659502QXX Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham Power Products ACTS541KTR-02-T vs 5962R9659502QXX
5962G9659503QXX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 Cobham Semiconductor Solutions ACTS541KTR-02-T vs 5962G9659503QXX
5962H9659301QXC Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 Cobham Semiconductor Solutions ACTS541KTR-02-T vs 5962H9659301QXC
5962F9659503QXC Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham Power Products ACTS541KTR-02-T vs 5962F9659503QXC
5962G9659501VXA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Cobham Semiconductor Solutions ACTS541KTR-02-T vs 5962G9659501VXA
5962H9659502VXA Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham PLC ACTS541KTR-02-T vs 5962H9659502VXA
54ACTQ541FM ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments ACTS541KTR-02-T vs 54ACTQ541FM
5962G9659502QXC Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 Cobham Power Products ACTS541KTR-02-T vs 5962G9659502QXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACTS541KTR-02-T by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACTS541KTR-02-T by Intersil Corporation

Select Manufacturer
Which Manufacturer of ACTS541KTR-02-T would you like to use for your alert(s)?
  • Please alert me when ACTS541KTR-02-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACTS541KTR-02-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACTS541KTR-02-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACTS541KTR-02-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACTS541KTR-02-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACTS541KTR-02-T by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: