Part Details for UT54ACTS540-UVCH by Cobham PLC
Overview of UT54ACTS540-UVCH by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS540-UVCH
UT54ACTS540-UVCH CAD Models
UT54ACTS540-UVCH Part Data Attributes
|
UT54ACTS540-UVCH
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS540-UVCH
Cobham PLC
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for UT54ACTS540-UVCH
This table gives cross-reference parts and alternative options found for UT54ACTS540-UVCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS540-UVCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS540-UCC | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham PLC | UT54ACTS540-UVCH vs UT54ACTS540-UCC |
UT54ACTS540-UVAR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham PLC | UT54ACTS540-UVCH vs UT54ACTS540-UVAR |
5962H9659301QXA | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Power Products | UT54ACTS540-UVCH vs 5962H9659301QXA |
5962H9659301VXX | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Power Products | UT54ACTS540-UVCH vs 5962H9659301VXX |
5962H9659301VXC | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Semiconductor Solutions | UT54ACTS540-UVCH vs 5962H9659301VXC |
UT54ACTS540-UQAR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham PLC | UT54ACTS540-UVCH vs UT54ACTS540-UQAR |
5962R9659301VXA | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Semiconductor Solutions | UT54ACTS540-UVCH vs 5962R9659301VXA |
UT54ACTS540-UVXH | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham PLC | UT54ACTS540-UVCH vs UT54ACTS540-UVXH |
54ACT540FM | IC,BUFFER/DRIVER,SINGLE,8-BIT,ACT-CMOS,FP,20PIN,CERAMIC | Texas Instruments | UT54ACTS540-UVCH vs 54ACT540FM |
54ACT540FMQB | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | UT54ACTS540-UVCH vs 54ACT540FMQB |