Filter Your Search
1 - 3 of 3 results
|
UT54ACTS540-UQAH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 13 ns | 1 | 8 | YES | DFP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | INVERTED | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL20,.3 | unknown | 8542.39.00.01 | |||||||||
|
UT54ACTS540-UQAH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 13 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.39.00.01 | DFP | 20 | |||||||
|
UT54ACTS540-UQAH
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL20,.3 | unknown | 8542.39.00.01 |