Part Details for UC2544N by Texas Instruments
Overview of UC2544N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC2544N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Rochester Electronics | UC2544 Power-supply supervisory circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20751 |
|
$3.1000 / $3.6500 | Buy Now |
Part Details for UC2544N
UC2544N CAD Models
UC2544N Part Data Attributes:
|
UC2544N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2544N
Texas Instruments
Power Supply Supervisory Circuit 18-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e4 | |
Length | 22.48 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC2544N
This table gives cross-reference parts and alternative options found for UC2544N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2544N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3544J | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP18, CERAMIC, DIP-18 | Microsemi Corporation | UC2544N vs SG3544J |
UC3544N | Power Supply Supervisory Circuit 18-PDIP 0 to 70 | Texas Instruments | UC2544N vs UC3544N |
SG2544J | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP18, CERAMIC, DIP-18 | Microsemi Corporation | UC2544N vs SG2544J |
5962-8774002VA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP18, CERAMIC, DIP-18 | Unitrode Corp (RETIRED) | UC2544N vs 5962-8774002VA |
5962-8774002VA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP18, CERAMIC, DIP-18 | TT Electronics Resistors | UC2544N vs 5962-8774002VA |
UC2544NG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, GREEN, PLASTIC, DIP-18 | Texas Instruments | UC2544N vs UC2544NG4 |
5962-8774002VA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP18, CERAMIC, DIP-18 | TT Electronics Power and Hybrid / Semelab Limited | UC2544N vs 5962-8774002VA |
5962-8774002VX | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP18, CERAMIC, DIP-18 | Unitrode Corporation | UC2544N vs 5962-8774002VX |
UC3544J | Power Supply Supervisory Circuit 18-CDIP 0 to 70 | Texas Instruments | UC2544N vs UC3544J |
SG1544J-DESC | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, CDIP18 | Microchip Technology Inc | UC2544N vs SG1544J-DESC |