Part Details for IP1543N by TT Electronics Resistors
Overview of IP1543N by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for IP1543N
IP1543N CAD Models
IP1543N Part Data Attributes
|
IP1543N
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP1543N
TT Electronics Resistors
Power Supply Management Circuit, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.7485 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IP1543N
This table gives cross-reference parts and alternative options found for IP1543N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP1543N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8774001EX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16 | Texas Instruments | IP1543N vs 5962-8774001EX |
UC3543J | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16 | Rochester Electronics LLC | IP1543N vs UC3543J |
IP1543J | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1543N vs IP1543J |
IP3543J | Power Supply Support Circuit, Fixed, 1 Channel, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | IP1543N vs IP3543J |
IP3543N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1543N vs IP3543N |
IP1543N | POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1543N vs IP1543N |
UC2543NG4 | Power Supply Supervisory Circuit 16-PDIP -40 to 85 | Texas Instruments | IP1543N vs UC2543NG4 |
UC2543N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | IP1543N vs UC2543N |
SG1543J/883B | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Microsemi Corporation | IP1543N vs SG1543J/883B |
UC3543N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | IP1543N vs UC3543N |