Parametric results for: UC2544N under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: uc2544n
Select parts from the table below to compare.
Compare
Compare
UC2544NG4
Texas Instruments
Check for Price Yes Yes Obsolete 10 V 4.7 V 40 V 15 mA 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS OTHER R-PDIP-T18 e4 Not Qualified 85 °C -25 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.48 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP18,.3 18 unknown EAR99 8542.39.00.01
UC2544N
Texas Instruments
Check for Price Yes Yes Obsolete 10 V 4.7 V 40 V 15 mA 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS OTHER R-PDIP-T18 e4 Not Qualified 85 °C -25 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.48 mm 5.08 mm TEXAS INSTRUMENTS INC DIP GREEN, PLASTIC, DIP-18 18 compliant EAR99 8542.39.00.01
UC2544N
Rochester Electronics LLC
Check for Price Yes Yes Active 10 V 4.7 V 40 V 1 NO NO POWER SUPPLY SUPPORT CIRCUIT 1 CMOS OTHER R-PDIP-T18 e4 NOT APPLICABLE 85 °C -25 °C NOT APPLICABLE NOT APPLICABLE 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.48 mm 5.08 mm ROCHESTER ELECTRONICS LLC DIP GREEN, PLASTIC, DIP-18 18 unknown
UC2544N
Unitrode Corporation
Check for Price No Transferred 10 V 4.5 V 40 V 15 mA 1 NO NO POWER SUPPLY SUPPORT CIRCUIT 1 BIPOLAR OTHER R-PDIP-T18 e0 Not Qualified 85 °C -25 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL UNITRODE CORP DIP-18 unknown