Part Details for SG1544J-DESC by Microchip Technology Inc
Overview of SG1544J-DESC by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SG1544J-DESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1067-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 18DIP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG1544J-DESC
|
Microchip Technology Inc | Precision Output Supervisory Circuit Single Supply Monitors - Low Voltage Option, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
66 Alternates Available |
|
$299.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 66 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 66 |
|
RFQ | ||
DISTI #
SG1544J-DESC
|
Avnet Silica | Volt Supervisor Voltage Supervisory 2.55V 4.7V to 40V 18-Pin CDIP Tube (Alt: SG1544J-DESC) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SG1544J-DESC
SG1544J-DESC CAD Models
SG1544J-DESC Part Data Attributes
|
SG1544J-DESC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1544J-DESC
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-18 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.845 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG1544J-DESC
This table gives cross-reference parts and alternative options found for SG1544J-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1544J-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1544J/883B | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | SG1544J-DESC vs UC1544J/883B |
SG3544N | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | Microsemi Corporation | SG1544J-DESC vs SG3544N |
5962-8774002VX | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP18, CERAMIC, DIP-18 | Linfinity Microelectronics | SG1544J-DESC vs 5962-8774002VX |
5962-8774002VA | Power Supply Supervisory Circuit 18-CDIP -55 to 125 | Texas Instruments | SG1544J-DESC vs 5962-8774002VA |
5962-8774002VA | Power Supply Support Circuit, Fixed, 1 Channel, CDIP18 | Microchip Technology Inc | SG1544J-DESC vs 5962-8774002VA |
5962-8774002VA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP18, CERAMIC, DIP-18 | TT Electronics Power and Hybrid / Semelab Limited | SG1544J-DESC vs 5962-8774002VA |
UC1544N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, DIP-18 | Texas Instruments | SG1544J-DESC vs UC1544N |
UC3544J | Power Supply Supervisory Circuit 18-CDIP 0 to 70 | Texas Instruments | SG1544J-DESC vs UC3544J |
5962-8774002VX | Power Supply Support Circuit, Fixed, 1 Channel, CDIP18 | Microchip Technology Inc | SG1544J-DESC vs 5962-8774002VX |
UC2544N | Power Supply Supervisory Circuit 18-PDIP -40 to 85 | Texas Instruments | SG1544J-DESC vs UC2544N |