Part Details for SG2544J by Microsemi Corporation
Overview of SG2544J by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG2544J
SG2544J CAD Models
SG2544J Part Data Attributes
|
SG2544J
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG2544J
Microsemi Corporation
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP18, CERAMIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG2544J
This table gives cross-reference parts and alternative options found for SG2544J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2544J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1544J/883B | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | SG2544J vs UC1544J/883B |
SG3544N | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | Microsemi Corporation | SG2544J vs SG3544N |
5962-8774002VX | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP18, CERAMIC, DIP-18 | Linfinity Microelectronics | SG2544J vs 5962-8774002VX |
5962-8774002VA | Power Supply Supervisory Circuit 18-CDIP -55 to 125 | Texas Instruments | SG2544J vs 5962-8774002VA |
5962-8774002VA | Power Supply Support Circuit, Fixed, 1 Channel, CDIP18 | Microchip Technology Inc | SG2544J vs 5962-8774002VA |
5962-8774002VA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP18, CERAMIC, DIP-18 | TT Electronics Power and Hybrid / Semelab Limited | SG2544J vs 5962-8774002VA |
UC1544N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, DIP-18 | Texas Instruments | SG2544J vs UC1544N |
UC3544J | Power Supply Supervisory Circuit 18-CDIP 0 to 70 | Texas Instruments | SG2544J vs UC3544J |
5962-8774002VX | Power Supply Support Circuit, Fixed, 1 Channel, CDIP18 | Microchip Technology Inc | SG2544J vs 5962-8774002VX |
UC2544N | Power Supply Supervisory Circuit 18-PDIP -40 to 85 | Texas Instruments | SG2544J vs UC2544N |