Part Details for UC3544J by Texas Instruments
Overview of UC3544J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for UC3544J
UC3544J CAD Models
UC3544J Part Data Attributes
|
UC3544J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3544J
Texas Instruments
Power Supply Supervisory Circuit 18-CDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-GDIP-T18 | |
Length | 22.48 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC3544J
This table gives cross-reference parts and alternative options found for UC3544J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3544J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1544J/883B | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC3544J vs UC1544J/883B |
SG3544N | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | Microsemi Corporation | UC3544J vs SG3544N |
5962-8774002VX | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP18, CERAMIC, DIP-18 | Linfinity Microelectronics | UC3544J vs 5962-8774002VX |
5962-8774002VA | Power Supply Supervisory Circuit 18-CDIP -55 to 125 | Texas Instruments | UC3544J vs 5962-8774002VA |
5962-8774002VA | Power Supply Support Circuit, Fixed, 1 Channel, CDIP18 | Microchip Technology Inc | UC3544J vs 5962-8774002VA |
5962-8774002VA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP18, CERAMIC, DIP-18 | TT Electronics Power and Hybrid / Semelab Limited | UC3544J vs 5962-8774002VA |
UC1544N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, DIP-18 | Texas Instruments | UC3544J vs UC1544N |
5962-8774002VX | Power Supply Support Circuit, Fixed, 1 Channel, CDIP18 | Microchip Technology Inc | UC3544J vs 5962-8774002VX |
UC2544N | Power Supply Supervisory Circuit 18-PDIP -40 to 85 | Texas Instruments | UC3544J vs UC2544N |
5962-8774002VA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP18, CERAMIC, DIP-18 | Unitrode Corp (RETIRED) | UC3544J vs 5962-8774002VA |