Part Details for TSB41AB3PFPEP by Texas Instruments
Overview of TSB41AB3PFPEP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSB41AB3PFPEP
TSB41AB3PFPEP CAD Models
TSB41AB3PFPEP Part Data Attributes
|
TSB41AB3PFPEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB41AB3PFPEP
Texas Instruments
IC HEX LINE TRANSCEIVER, PQFP80, GREEN, PLASTIC, HTQFP-80, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 6 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Number of Functions | 6 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for TSB41AB3PFPEP
This table gives cross-reference parts and alternative options found for TSB41AB3PFPEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB41AB3PFPEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB41AB3MPFPEP | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -55 to 125 | Texas Instruments | TSB41AB3PFPEP vs TSB41AB3MPFPEP |
TSB41AB3PFPG4 | IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB41AB3PFPEP vs TSB41AB3PFPG4 |
TSB41AB3 | LINE TRANSCEIVER, PQFP80, PLASTIC, QFP-80 | Texas Instruments | TSB41AB3PFPEP vs TSB41AB3 |
TSB41LV03AIPFP | IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP -40 to 85 | Texas Instruments | TSB41AB3PFPEP vs TSB41LV03AIPFP |
TSB41LV03APFP | IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB41AB3PFPEP vs TSB41LV03APFP |
TSB41AB3IPFPG4 | HEX LINE TRANSCEIVER, PQFP80, GREEN, PLASTIC, HTQFP-80 | Texas Instruments | TSB41AB3PFPEP vs TSB41AB3IPFPG4 |
V62/03612-01XE | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -40 to 85 | Texas Instruments | TSB41AB3PFPEP vs V62/03612-01XE |