Part Details for V62/03612-01XE by Texas Instruments
Overview of V62/03612-01XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for V62/03612-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/03612-01XE
|
Mouser Electronics | 1394 Interface IC Mil Enh 3-Port Cable Xcvr/Arbiter RoHS: Compliant | 0 |
|
$20.7000 / $21.7000 | Order Now |
Part Details for V62/03612-01XE
V62/03612-01XE CAD Models
V62/03612-01XE Part Data Attributes
|
V62/03612-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/03612-01XE
Texas Instruments
Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, TQFP80,.55SQ | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 6 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.172 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for V62/03612-01XE
This table gives cross-reference parts and alternative options found for V62/03612-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/03612-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB41AB3PFP | IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP 0 to 70 | Texas Instruments | V62/03612-01XE vs TSB41AB3PFP |
TSB41LV03PFP | Line Transceiver, 1 Func, 6 Driver, 6 Rcvr, PQFP80, POWER, PLASTIC, QFP-80 | Rochester Electronics LLC | V62/03612-01XE vs TSB41LV03PFP |
TSB41AB3MPFPEP | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -55 to 125 | Texas Instruments | V62/03612-01XE vs TSB41AB3MPFPEP |
TSB41LV03APFP | Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, PQFP80, POWER, PLASTIC, MS-026, QFP-80 | Rochester Electronics LLC | V62/03612-01XE vs TSB41LV03APFP |
TSB41AB3 | LINE TRANSCEIVER, PQFP80, PLASTIC, QFP-80 | Texas Instruments | V62/03612-01XE vs TSB41AB3 |
V62/03612-02XE | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -55 to 125 | Texas Instruments | V62/03612-01XE vs V62/03612-02XE |
TSB41LV03APFP | IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70 | Texas Instruments | V62/03612-01XE vs TSB41LV03APFP |
TSB41AB3PFPG4 | IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70 | Texas Instruments | V62/03612-01XE vs TSB41AB3PFPG4 |
TSB41AB3IPFPG4 | HEX LINE TRANSCEIVER, PQFP80, GREEN, PLASTIC, HTQFP-80 | Texas Instruments | V62/03612-01XE vs TSB41AB3IPFPG4 |
TSB41LV03PFP | IEEE 1394-1995, 1394a, 3.3V,3-Port, 100/200/400Mbps Physical Layer Controller 80-HTQFP 0 to 70 | Texas Instruments | V62/03612-01XE vs TSB41LV03PFP |