Part Details for TSB21LV03CPM by Texas Instruments
Overview of TSB21LV03CPM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Financial Technology (Fintech)
Aerospace and Defense
Communication and Networking
Price & Stock for TSB21LV03CPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver, 6-Driver, 6-Receiver, 64 Pin, Plastic, QFP | 1 |
|
Buy Now |
Part Details for TSB21LV03CPM
TSB21LV03CPM CAD Models
TSB21LV03CPM Part Data Attributes
|
TSB21LV03CPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB21LV03CPM
Texas Instruments
IEEE 1394-1995, 3.3V, 3-Port, 100/200Mbps Physical Layer Controller 64-LQFP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 6 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.17 V | |
Output Low Current-Max | 0.012 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 175 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for TSB21LV03CPM
This table gives cross-reference parts and alternative options found for TSB21LV03CPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB21LV03CPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB41LV03APFP | IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB21LV03CPM vs TSB41LV03APFP |
TSB41AB3MPFPEP | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -55 to 125 | Texas Instruments | TSB21LV03CPM vs TSB41AB3MPFPEP |
TSB41AB3IPFPG4 | HEX LINE TRANSCEIVER, PQFP80, GREEN, PLASTIC, HTQFP-80 | Texas Instruments | TSB21LV03CPM vs TSB41AB3IPFPG4 |
TSB41LV03APFP | Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, PQFP80, POWER, PLASTIC, MS-026, QFP-80 | Rochester Electronics LLC | TSB21LV03CPM vs TSB41LV03APFP |
TSB21LV03BIPM | IEEE 1394-1995 Triple-Cable Transceiver/Arbiter 64-LQFP | Texas Instruments | TSB21LV03CPM vs TSB21LV03BIPM |
V62/03612-02XE | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -55 to 125 | Texas Instruments | TSB21LV03CPM vs V62/03612-02XE |
TSB41LV03PFP | Line Transceiver, 1 Func, 6 Driver, 6 Rcvr, PQFP80, POWER, PLASTIC, QFP-80 | Rochester Electronics LLC | TSB21LV03CPM vs TSB41LV03PFP |
TSB41AB3PFPG4 | IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB21LV03CPM vs TSB41AB3PFPG4 |
V62/03612-01XE | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -40 to 85 | Texas Instruments | TSB21LV03CPM vs V62/03612-01XE |
TSB41AB3PFP | IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB21LV03CPM vs TSB41AB3PFP |