Part Details for TSB41AB3IPFPG4 by Texas Instruments
Overview of TSB41AB3IPFPG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Communication and Networking
Part Details for TSB41AB3IPFPG4
TSB41AB3IPFPG4 CAD Models
TSB41AB3IPFPG4 Part Data Attributes
|
TSB41AB3IPFPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB41AB3IPFPG4
Texas Instruments
HEX LINE TRANSCEIVER, PQFP80, GREEN, PLASTIC, HTQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, TQFP80,.55SQ | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 6 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of Functions | 6 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.172 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for TSB41AB3IPFPG4
This table gives cross-reference parts and alternative options found for TSB41AB3IPFPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB41AB3IPFPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB41AB3PFP | IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB41AB3IPFPG4 vs TSB41AB3PFP |
TSB41LV03PFP | Line Transceiver, 1 Func, 6 Driver, 6 Rcvr, PQFP80, POWER, PLASTIC, QFP-80 | Rochester Electronics LLC | TSB41AB3IPFPG4 vs TSB41LV03PFP |
V62/03612-01XE | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -40 to 85 | Texas Instruments | TSB41AB3IPFPG4 vs V62/03612-01XE |
TSB41AB3MPFPEP | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -55 to 125 | Texas Instruments | TSB41AB3IPFPG4 vs TSB41AB3MPFPEP |
TSB41LV03APFP | Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, PQFP80, POWER, PLASTIC, MS-026, QFP-80 | Rochester Electronics LLC | TSB41AB3IPFPG4 vs TSB41LV03APFP |
TSB41AB3 | LINE TRANSCEIVER, PQFP80, PLASTIC, QFP-80 | Texas Instruments | TSB41AB3IPFPG4 vs TSB41AB3 |
V62/03612-02XE | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -55 to 125 | Texas Instruments | TSB41AB3IPFPG4 vs V62/03612-02XE |
TSB41LV03APFP | IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB41AB3IPFPG4 vs TSB41LV03APFP |
TSB41AB3PFPG4 | IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB41AB3IPFPG4 vs TSB41AB3PFPG4 |
TSB41LV03PFP | IEEE 1394-1995, 1394a, 3.3V,3-Port, 100/200/400Mbps Physical Layer Controller 80-HTQFP 0 to 70 | Texas Instruments | TSB41AB3IPFPG4 vs TSB41LV03PFP |