TSB41AB3PFPEP vs TSB41AB3IPFPG4 feature comparison

TSB41AB3PFPEP Texas Instruments

Buy Now Datasheet

TSB41AB3IPFPG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description HTFQFP, HTFQFP, TQFP80,.55SQ
Pin Count 80 80
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 6 6
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard IEEE 1394 IEEE 1394
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e4
Length 12 mm 12 mm
Number of Functions 6 6
Number of Terminals 80 80
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HTFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 6 6
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 12 mm 12 mm
Base Number Matches 1 1
Rohs Code Yes
Out Swing-Min 0.172 V
Output Low Current-Max 0.004 A
Package Equivalence Code TQFP80,.55SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology CMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TSB41AB3PFPEP with alternatives

Compare TSB41AB3IPFPG4 with alternatives