Signal Circuits
TS555CN
Description: Low power single CMOS timer

Overview of TS555CN by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring

Price & Stock for TS555CN by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 57P4404
Newark Medical & Analog |Stmicroelectronics TS555CN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for TS555CN by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TS555CN by STMicroelectronics

TS555CN
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Additional Feature
IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY
Analog IC - Other Type
PULSE; RECTANGULAR
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Frequency-Max
2 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
16 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. TS555CN
    STMicroelectronics
    Low power single CMOS timer
    VS

Alternate Parts for TS555CN

This table gives cross-reference parts and alternative options found for TS555CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS555CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NE555V IC PULSE; RECTANGULAR, TIMER, PDIP8, Analog Waveform Generation Function NXP Semiconductors TS555CN vs NE555V
CA0555CE 1 Func, PDIP8, Harris Semiconductor TS555CN vs CA0555CE
TLC555MP Low Power LinCMOS Timer 8-PDIP -55 to 125 Texas Instruments TS555CN vs TLC555MP
TLC555IPE4 2.1-MHz, 250-µA, Low-Power Timer 8-PDIP -40 to 85 Texas Instruments TS555CN vs TLC555IPE4
M38510/10901SPA IC PULSE; RECTANGULAR, TIMER, CDIP8, Analog Waveform Generation Function NXP Semiconductors TS555CN vs M38510/10901SPA
LM555CN PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8 Texas Instruments TS555CN vs LM555CN
LMC555CN/NOPB World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-PDIP -40 to 85 Texas Instruments TS555CN vs LMC555CN/NOPB
M38510/10901BPA IC PULSE; RECTANGULAR, TIMER, CDIP8, Analog Waveform Generation Function National Semiconductor Corporation TS555CN vs M38510/10901BPA
JM38510/10901SPX PULSE; RECTANGULAR, TIMER, CDIP8, CERAMIC, DIP-8 Texas Instruments TS555CN vs JM38510/10901SPX
LM555J 1 Func, BIPolar, CDIP8 National Semiconductor Corporation TS555CN vs LM555J
Part Number Description Manufacturer Compare
NE556DRE4 Dual precision timer 14-SOIC 0 to 70 Texas Instruments TS555CN vs NE556DRE4
LM555J 1 Func, BIPolar, CDIP8 National Semiconductor Corporation TS555CN vs LM555J
NE555P Single Precision Timer 8-PDIP 0 to 70 Texas Instruments TS555CN vs NE555P
CA0555E 1 Func, BIPolar, PDIP8, Harris Semiconductor TS555CN vs CA0555E
UPC1555G2-A 1 Func, 0.1MHz, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 NEC Electronics Group TS555CN vs UPC1555G2-A
LMC555CN PULSE; RECTANGULAR, 3MHz, TIMER, PDIP8, DIP-8 Texas Instruments TS555CN vs LMC555CN
SA556DR Dual Precision Timer 14-SOIC -40 to 85 Texas Instruments TS555CN vs SA556DR
SE555JGB Precision Timer 8-CDIP -55 to 125 Texas Instruments TS555CN vs SE555JGB
ICM7555MTV 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN Maxim Integrated Products TS555CN vs ICM7555MTV
TS555MDT PULSE; RECTANGULAR, 2MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 STMicroelectronics TS555CN vs TS555MDT

Related Parts for TS555CN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS555CN by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS555CN by STMicroelectronics

  • Please alert me when TS555CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS555CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS555CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS555CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS555CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS555CN by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: