Part Details for UPC1555G2-A by NEC Electronics Group
Overview of UPC1555G2-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for UPC1555G2-A
UPC1555G2-A CAD Models
UPC1555G2-A Part Data Attributes
|
UPC1555G2-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC1555G2-A
NEC Electronics Group
1 Func, 0.1MHz, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.225 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Frequency-Max | 0.1 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for UPC1555G2-A
This table gives cross-reference parts and alternative options found for UPC1555G2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC1555G2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NA555P | Precision Timers 8-PDIP -40 to 105 | Texas Instruments | UPC1555G2-A vs NA555P |
ICM7555IPA+ | General-Purpose Timers, 8-PDIP-300_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | UPC1555G2-A vs ICM7555IPA+ |
ICM7555MJA/HR | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | UPC1555G2-A vs ICM7555MJA/HR |
TS555CN | Low power single CMOS timer | STMicroelectronics | UPC1555G2-A vs TS555CN |
GLC555 | 1 Func, 0.5MHz, PDIP8, | Goldstar Electron Co Ltd | UPC1555G2-A vs GLC555 |
TLC556IDR | 15V Dual LinCMOS timer 14-SOIC -40 to 85 | Texas Instruments | UPC1555G2-A vs TLC556IDR |
NE556A | 2 Func, BIPolar, PDIP14 | Signetics | UPC1555G2-A vs NE556A |
ICM7555IPA | 1 Func, 0.1MHz, PDIP8 | Rochester Electronics LLC | UPC1555G2-A vs ICM7555IPA |
SE555CD | PULSE; RECTANGULAR, TIMER, PDSO8, SO-8 | Texas Instruments | UPC1555G2-A vs SE555CD |
LM555CN | 1 Func, BIPolar, PDIP8, | Harris Semiconductor | UPC1555G2-A vs LM555CN |