-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PULSE; RECTANGULAR, 3MHz, TIMER, PDIP8, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | LMC555 CMOS Timer | IC OSC SINGLE TIMER 3MHZ 8-DIP | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC555CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC555CN
Texas Instruments
PULSE; RECTANGULAR, 3MHz, TIMER, PDIP8, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LMC555CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC555CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC551CP | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | LMC555CN vs TLC551CP |
CA0555E | 1 Func, BIPolar, PDIP8, | Harris Semiconductor | LMC555CN vs CA0555E |
CA0555CE | 1 Func, PDIP8, | Harris Semiconductor | LMC555CN vs CA0555CE |
SE555JGB | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | LMC555CN vs SE555JGB |
SA555P | Precision timer for -55 to 85C operation 8-PDIP -40 to 85 | Texas Instruments | LMC555CN vs SA555P |
NE555JG | PULSE, TIMER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LMC555CN vs NE555JG |
M38510/10901BPA | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | LMC555CN vs M38510/10901BPA |
NE555PE4 | Single Precision Timer 8-PDIP 0 to 70 | Texas Instruments | LMC555CN vs NE555PE4 |
NE555V | IC PULSE; RECTANGULAR, TIMER, PDIP8, Analog Waveform Generation Function | NXP Semiconductors | LMC555CN vs NE555V |
LMC555J/883 | 1 Func, 3MHz, CMOS, CDIP8 | National Semiconductor Corporation | LMC555CN vs LMC555J/883 |