Part Details for TMS27C64-25JL by Texas Instruments
Overview of TMS27C64-25JL by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TMS27C64-25JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | UVPROM, 8KX8, 250NS, CMOS, CDIP28 | 3 |
|
$3.9000 / $5.8500 | Buy Now |
|
Quest Components | UVPROM, 8KX8, 250NS, CMOS, CDIP28 | 10 |
|
$4.2900 / $5.8500 | Buy Now |
Part Details for TMS27C64-25JL
TMS27C64-25JL CAD Models
TMS27C64-25JL Part Data Attributes
|
TMS27C64-25JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C64-25JL
Texas Instruments
8KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
Length | 36.83 mm | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.907 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27C64-25JL
This table gives cross-reference parts and alternative options found for TMS27C64-25JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C64-25JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27C64-25JE | 8KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | TMS27C64-25JL vs TMS27C64-25JE |
AM27C64-250DIB | UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C64-25JL vs AM27C64-250DIB |
QD2764-25 | UVPROM, 8KX8, 250ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Intel Corporation | TMS27C64-25JL vs QD2764-25 |
AM27C64-250DE | UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C64-25JL vs AM27C64-250DE |
DM2764-25/B | UVPROM, 8KX8, 250ns, NMOS, CDIP28 | LSI Corporation | TMS27C64-25JL vs DM2764-25/B |
27C64MQ7B/Y25 | UVPROM, 8KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | Thales Group | TMS27C64-25JL vs 27C64MQ7B/Y25 |
AM27C64-255DEB | UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C64-25JL vs AM27C64-255DEB |
TD2764 | UVPROM, 8KX8, 250ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Intel Corporation | TMS27C64-25JL vs TD2764 |
27C64MQB/B25 | UVPROM, 8KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | TMS27C64-25JL vs 27C64MQB/B25 |
TMS27C64JL | 8KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | TMS27C64-25JL vs TMS27C64JL |