Memory
AM27C64-250/BXA
AMD
Description: UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28

Overview of AM27C64-250/BXA by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for AM27C64-250/BXA by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C64-250/BXA by AMD

AM27C64-250/BXA
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
WDIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
250 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.1475 mm
Memory Density
65536 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Programming Voltage
12.75 V
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.588 mm
Standby Current-Max
0.00012 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM27C64-250/BXA
    AMD
    UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28
    VS

Alternate Parts for AM27C64-250/BXA

This table gives cross-reference parts and alternative options found for AM27C64-250/BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C64-250/BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS27C64-25JE 8KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Texas Instruments AM27C64-250/BXA vs TMS27C64-25JE
AM27C64-250DIB UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27C64-250/BXA vs AM27C64-250DIB
QD2764-25 UVPROM, 8KX8, 250ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Intel Corporation AM27C64-250/BXA vs QD2764-25
AM27C64-250DE UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27C64-250/BXA vs AM27C64-250DE
DM2764-25/B UVPROM, 8KX8, 250ns, NMOS, CDIP28 LSI Corporation AM27C64-250/BXA vs DM2764-25/B
27C64MQ7B/Y25 UVPROM, 8KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 Thales Group AM27C64-250/BXA vs 27C64MQ7B/Y25
AM27C64-255DEB UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27C64-250/BXA vs AM27C64-255DEB
TD2764 UVPROM, 8KX8, 250ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Intel Corporation AM27C64-250/BXA vs TD2764
27C64MQB/B25 UVPROM, 8KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v AM27C64-250/BXA vs 27C64MQB/B25
TMS27C64JL 8KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Texas Instruments AM27C64-250/BXA vs TMS27C64JL
Part Number Description Manufacturer Compare
NTE2764 UVPROM, 8KX8, 250ns, NMOS, DIP-28 NTE Electronics Inc AM27C64-250/BXA vs NTE2764
LD2764 UVPROM, 8KX8, 250ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Intel Corporation AM27C64-250/BXA vs LD2764
27C64MQ25 UVPROM, 8KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v AM27C64-250/BXA vs 27C64MQ25
TS27C64A-25CQ 8KX8 UVPROM, 250ns, CDIP28, CERAMIC, FDIP-28 STMicroelectronics AM27C64-250/BXA vs TS27C64A-25CQ
M27C64A-25F6X 8KX8 UVPROM, 250ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics AM27C64-250/BXA vs M27C64A-25F6X
M27C64A-25F6 8KX8 UVPROM, 250ns, CDIP28, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 STMicroelectronics AM27C64-250/BXA vs M27C64A-25F6
27C64MQB/C25 UVPROM, 8KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v AM27C64-250/BXA vs 27C64MQB/C25
27C64A/BXA-25 UVPROM, 8KX8, 250ns, CMOS, CDIP28 YAGEO Corporation AM27C64-250/BXA vs 27C64A/BXA-25
AM27C64-250DEB UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27C64-250/BXA vs AM27C64-250DEB
AM27C64-255DEB UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27C64-250/BXA vs AM27C64-255DEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C64-250/BXA by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C64-250/BXA by AMD

  • Please alert me when AM27C64-250/BXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM27C64-250/BXA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C64-250/BXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM27C64-250/BXA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C64-250/BXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C64-250/BXA by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: