Part Details for NTE2764 by NTE Electronics Inc
Overview of NTE2764 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NTE2764
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EPROM - 64K - NMOS - 200ns - 28-lead DIP - UV Erasable RoHS: Compliant |
5 In Stock |
|
$15.4400 / $22.8500 | Buy Now |
|
Master Electronics | EPROM - 64K - NMOS - 200ns - 28-lead DIP - UV Erasable RoHS: Compliant |
5 In Stock |
|
$15.4400 / $22.8500 | Buy Now |
Part Details for NTE2764
NTE2764 CAD Models
NTE2764 Part Data Attributes
|
NTE2764
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2764
NTE Electronics Inc
UVPROM, 8KX8, 250ns, NMOS, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 21 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NTE2764
This table gives cross-reference parts and alternative options found for NTE2764. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2764, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27C64-25JE | 8KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | NTE2764 vs TMS27C64-25JE |
AM27C64-250DIB | UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | NTE2764 vs AM27C64-250DIB |
QD2764-25 | UVPROM, 8KX8, 250ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Intel Corporation | NTE2764 vs QD2764-25 |
AM27C64-250DE | UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | NTE2764 vs AM27C64-250DE |
DM2764-25/B | UVPROM, 8KX8, 250ns, NMOS, CDIP28 | LSI Corporation | NTE2764 vs DM2764-25/B |
27C64MQ7B/Y25 | UVPROM, 8KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | Thales Group | NTE2764 vs 27C64MQ7B/Y25 |
AM27C64-255DEB | UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | NTE2764 vs AM27C64-255DEB |
TD2764 | UVPROM, 8KX8, 250ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Intel Corporation | NTE2764 vs TD2764 |
27C64MQB/B25 | UVPROM, 8KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | NTE2764 vs 27C64MQB/B25 |
TMS27C64JL | 8KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | NTE2764 vs TMS27C64JL |