TLP321-2GB vs ISD5SMT&R feature comparison

TLP321-2GB Isocom Components

Buy Now Datasheet

ISD5SMT&R Isocom Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM COMPONENTS LTD ISOCOM COMPONENTS LTD
Package Description ROHS COMPLIANT, PLASTIC, DIP-8 ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Isocom
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 70 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 100% 50%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN TIN
Base Number Matches 6 2
Current Transfer Ratio-Min 50%
Forward Voltage-Max 1.65 V
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.15 W
Surface Mount YES

Compare TLP321-2GB with alternatives

Compare ISD5SMT&R with alternatives