TLP321-2GB vs PS2562L1-2-E4-N feature comparison

TLP321-2GB Isocom Components

Buy Now Datasheet

PS2562L1-2-E4-N NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ISOCOM COMPONENTS LTD NEC ELECTRONICS CORP
Package Description ROHS COMPLIANT, PLASTIC, DIP-8 PLASTIC, DIP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Isocom
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 40 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 100% 2000%
Dark Current-Max 100 nA 400 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3 e0
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish TIN Tin/Lead (Sn/Pb)
Base Number Matches 6 1

Compare TLP321-2GB with alternatives

Compare PS2562L1-2-E4-N with alternatives