Part Details for TLP2531 by Toshiba America Electronic Components
Overview of TLP2531 by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP2531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps | 6 |
|
$3.6736 / $5.0094 | Buy Now |
|
Quest Components | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps | 71 |
|
$4.3475 / $7.0500 | Buy Now |
DISTI #
1225833
|
element14 Asia-Pacific | OPTOCOUPLER, DUAL, TRANSISTOR O/P RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$1.1293 / $2.2955 | Buy Now |
DISTI #
1225833
|
Farnell | OPTOCOUPLER, DUAL, TRANSISTOR O/P RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$1.1535 / $1.9913 | Buy Now |
Part Details for TLP2531
TLP2531 CAD Models
TLP2531 Part Data Attributes:
|
TLP2531
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2531
Toshiba America Electronic Components
Optocoupler - IC Output, 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | TTL COMPATIBLE; UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min |
Alternate Parts for TLP2531
This table gives cross-reference parts and alternative options found for TLP2531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL2531 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, DIP-8 | Fairchild Semiconductor Corporation | TLP2531 vs HCPL2531 |
HCPL-2531 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | TLP2531 vs HCPL-2531 |
HCPL-2531 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | TLP2531 vs HCPL-2531 |
HCPL-2531 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, | Quality Technologies Corp | TLP2531 vs HCPL-2531 |
HCPL2531 | 8 Pin 2-Channel Optocoupler 8-PDIP | Texas Instruments | TLP2531 vs HCPL2531 |