TLP2531 vs HCPL-0531-500E feature comparison

TLP2531 Toshiba America Electronic Components

Buy Now Datasheet

HCPL-0531-500E Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP AVAGO TECHNOLOGIES INC
Package Description DIP-8 ROHS COMPLIANT, SOP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Toshiba Avago Technologies
Additional Feature TTL COMPATIBLE; UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
Base Number Matches 10 1
Pbfree Code Yes
Current Transfer Ratio-Min 19%
Data Rate-Nom 1 MBps
Forward Voltage-Max 1.7 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Functions 2
Power Dissipation-Max 0.035 W
Surface Mount YES
Terminal Finish MATTE TIN

Compare TLP2531 with alternatives

Compare HCPL-0531-500E with alternatives