Part Details for HCPL-2531 by Hewlett Packard Co
Overview of HCPL-2531 by Hewlett Packard Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-2531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 166 |
|
$4.2265 / $10.3085 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 3KV Isolation, DIP | 179 |
|
$1.7575 / $3.8000 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 3KV Isolation, DIP | 80 |
|
$5.9826 / $13.8060 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 3KV Isolation, DIP | 42 |
|
$1.5900 / $2.5440 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 3KV Isolation, DIP | 13 |
|
$1.5900 / $2.5440 | Buy Now |
Part Details for HCPL-2531
HCPL-2531 CAD Models
HCPL-2531 Part Data Attributes:
|
HCPL-2531
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-2531
Hewlett Packard Co
Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-2531
This table gives cross-reference parts and alternative options found for HCPL-2531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL2531 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, DIP-8 | Fairchild Semiconductor Corporation | HCPL-2531 vs HCPL2531 |
HCPL-2531 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2531 vs HCPL-2531 |
TLP2531 | Optocoupler - IC Output, 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, DIP-8 | Toshiba America Electronic Components | HCPL-2531 vs TLP2531 |
HCPL-2531 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, | Quality Technologies Corp | HCPL-2531 vs HCPL-2531 |
HCPL2531 | 8 Pin 2-Channel Optocoupler 8-PDIP | Texas Instruments | HCPL-2531 vs HCPL2531 |