TLP2531 vs HCPL-2531 feature comparison

TLP2531 Toshiba America Electronic Components

Buy Now Datasheet

HCPL-2531 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP HEWLETT PACKARD CO
Package Description DIP-8 0.300 INCH, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Toshiba
Additional Feature TTL COMPATIBLE; UL RECOGNIZED UL RECOGNIZED, OPEN COLLECTOR
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
Base Number Matches 10 8
Data Rate-Nom 1 MBps
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLP2531 with alternatives

Compare HCPL-2531 with alternatives