Datasheets
HCPL-0531-500E by:

2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SOP-8

Part Details for HCPL-0531-500E by Avago Technologies

Overview of HCPL-0531-500E by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HCPL-0531-500E

Part # Distributor Description Stock Price Buy
Quest Components LOGIC IC OUTPUT OPTOCOUPLER, 2-CHANNEL, 2-ELEMENT, 3750V ISOLATION, 1MBPS 6
  • 1 $4.3200
  • 3 $3.6000
$3.6000 / $4.3200 Buy Now
LCSC 800ns 1kV/us DC SO-8 Logic Output Optocoupler ROHS 556
  • 1 $1.8389
  • 10 $1.6077
  • 30 $1.4645
  • 100 $1.3169
  • 500 $1.0917
  • 1,500 $1.0634
$1.0634 / $1.8389 Buy Now

Part Details for HCPL-0531-500E

HCPL-0531-500E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCPL-0531-500E Part Data Attributes:

HCPL-0531-500E Avago Technologies
Buy Now Datasheet
Compare Parts:
HCPL-0531-500E Avago Technologies 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT, SOP-8
Reach Compliance Code compliant
HTS Code 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 19%
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 3750 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 2
Number of Functions 2
On-State Current-Max 0.008 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.035 W
Surface Mount YES
Terminal Finish MATTE TIN

Alternate Parts for HCPL-0531-500E

This table gives cross-reference parts and alternative options found for HCPL-0531-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0531-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCPL0531R2V Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SOP-8 Fairchild Semiconductor Corporation HCPL-0531-500E vs HCPL0531R2V
HCPL-0531-500 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SOP-8 Broadcom Limited HCPL-0531-500E vs HCPL-0531-500
HCPL0531R1_NL Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, LEAD FREE, SOP-8 Fairchild Semiconductor Corporation HCPL-0531-500E vs HCPL0531R1_NL
HCPL0531R2 SO8, 1MBIT/S High Speed Dual Channel Transistor- 1kV/us, 2500-REEL onsemi HCPL-0531-500E vs HCPL0531R2
HCPL-0531-500 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SO-8 Agilent Technologies Inc HCPL-0531-500E vs HCPL-0531-500
HCPL-0531E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, LEAD FREE, SO-8 Avago Technologies HCPL-0531-500E vs HCPL-0531E
HCPL-0531 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 Avago Technologies HCPL-0531-500E vs HCPL-0531
HCPL-0531-060E Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, LEAD FREE, SO-8 Agilent Technologies Inc HCPL-0531-500E vs HCPL-0531-060E
HCPL-0531-060E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SOP-8 Avago Technologies HCPL-0531-500E vs HCPL-0531-060E
HCPL0531 Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, LEAD FREE, SOIC-8 Fairchild Semiconductor Corporation HCPL-0531-500E vs HCPL0531
Part Number Description Manufacturer Compare
HCPL-0531#500 Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SO-8 Hewlett Packard Co HCPL-0531-500E vs HCPL-0531#500
HCPL0531 SO8, 1MBIT/S High Speed Dual Channel Transistor- 1kV/us, 3000-TUBE onsemi HCPL-0531-500E vs HCPL0531
HCPL2531 Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, DIP-8 Fairchild Semiconductor Corporation HCPL-0531-500E vs HCPL2531
HCPL0531R1 Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SOP-8 Fairchild Semiconductor Corporation HCPL-0531-500E vs HCPL0531R1
HCPL-0531 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 Avago Technologies HCPL-0531-500E vs HCPL-0531
HCPL-0531 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SOP-8 Broadcom Limited HCPL-0531-500E vs HCPL-0531
HCPL-2531-020 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 Avago Technologies HCPL-0531-500E vs HCPL-2531-020
HCPL-2531-020 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps, 0.300 INCH, DIP-8 Broadcom Limited HCPL-0531-500E vs HCPL-2531-020
HCPL2531V 8-Pin DIP 1Mbit/s Dual-Channel High Speed Transistor Output Optocoupler, 8LD,MDIP,.300" WIDE, OPTO, BLACK, 1000/BULK Fairchild Semiconductor Corporation HCPL-0531-500E vs HCPL2531V
HCPL-0531 Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SO-8 Hewlett Packard Co HCPL-0531-500E vs HCPL-0531

HCPL-0531-500E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-0531-500E by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-0531-500E by Avago Technologies

  • Please alert me when HCPL-0531-500E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCPL-0531-500E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-0531-500E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCPL-0531-500E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-0531-500E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-0531-500E by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: