TLP2531
vs
HCPL-2531
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
AVAGO TECHNOLOGIES INC
|
Package Description |
DIP-8
|
0.300 INCH, DIP-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Toshiba
|
Avago Technologies
|
Additional Feature |
TTL COMPATIBLE; UL RECOGNIZED
|
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
Number of Elements |
2
|
2
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
|
|
Base Number Matches |
10
|
29
|
Pbfree Code |
|
No
|
Current Transfer Ratio-Min |
|
19%
|
Data Rate-Nom |
|
1 MBps
|
Forward Voltage-Max |
|
1.7 V
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
2
|
Power Dissipation-Max |
|
0.035 W
|
Response Time-Max |
|
8e-7 s
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TLP2531 with alternatives
Compare HCPL-2531 with alternatives