Part Details for TDF8551J by NXP Semiconductors
Overview of TDF8551J by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDF8551J
TDF8551J CAD Models
TDF8551J Part Data Attributes:
|
TDF8551J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDF8551J
NXP Semiconductors
IC 69 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM37, PLASTIC, SOT725-1, SIL-37, Audio/Video Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT725-1, SIL-37 | |
Pin Count | 37 | |
Manufacturer Package Code | SOT725-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PZFM-T37 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 69 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDF8551J
This table gives cross-reference parts and alternative options found for TDF8551J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDF8551J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8593J | IC 69 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, POWER, PLASTIC, SOT-767-1, DIL-BENT-SIL, 27 PIN, Audio/Video Amplifier | NXP Semiconductors | TDF8551J vs TDA8593J |
TDA8592J | IC 87 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, POWER, PLASTIC, SOT-767-1, DIL-BENT-SIL, 27 PIN, Audio/Video Amplifier | NXP Semiconductors | TDF8551J vs TDA8592J |
TDA7377L-J15-D-T | Audio Amplifier, 20W, 4 Channel(s), 1 Func, PZIP15, LEAD FREE, HZIP-15 | Unisonic Technologies Co Ltd | TDF8551J vs TDA7377L-J15-D-T |
TB2921AHQ | IC 29 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TDF8551J vs TB2921AHQ |
TDA8594J/N1S | TDA8594 - I²C-bus controlled 4 x 50 W power amplifier ZIP 27-Pin | NXP Semiconductors | TDF8551J vs TDA8594J/N1S |
TDA7377G-J15-D-T | Audio Amplifier, 20W, 4 Channel(s), 1 Func, PZIP15, HALOGEN FREE, HZIP-15 | Unisonic Technologies Co Ltd | TDF8551J vs TDA7377G-J15-D-T |
935284654112 | 64W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, PLASTIC, SOT-851-2, SOP-36 | NXP Semiconductors | TDF8551J vs 935284654112 |
TDA8595TH/N2/R4,11 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier SOIC 36-Pin | NXP Semiconductors | TDF8551J vs TDA8595TH/N2/R4,11 |
TDA8595J/N2S,112 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier ZIP 27-Pin | NXP Semiconductors | TDF8551J vs TDA8595J/N2S,112 |
TDA8594J/N1 | TDA8594 - I²C-bus controlled 4 x 50 W power amplifier ZIP 27-Pin | NXP Semiconductors | TDF8551J vs TDA8594J/N1 |