Part Details for TDA8592J by NXP Semiconductors
Overview of TDA8592J by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA8592J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ |
Part Details for TDA8592J
TDA8592J CAD Models
TDA8592J Part Data Attributes:
|
TDA8592J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8592J
NXP Semiconductors
IC 87 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, POWER, PLASTIC, SOT-767-1, DIL-BENT-SIL, 27 PIN, Audio/Video Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZFM | |
Package Description | , | |
Pin Count | 27 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 0.01% | |
JESD-30 Code | R-PZFM-T27 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 87 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA8592J
This table gives cross-reference parts and alternative options found for TDA8592J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8592J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935280786518 | 64W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, PLASTIC, SOT-851-2, SOP-36 | NXP Semiconductors | TDA8592J vs 935280786518 |
935283571118 | 64W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, PLASTIC, SOT-851-2, SOP-36 | NXP Semiconductors | TDA8592J vs 935283571118 |
TDA7377L-J15-D-T | Audio Amplifier, 20W, 4 Channel(s), 1 Func, PZIP15, LEAD FREE, HZIP-15 | Unisonic Technologies Co Ltd | TDA8592J vs TDA7377L-J15-D-T |
TDA7377G-J15-D-T | Audio Amplifier, 20W, 4 Channel(s), 1 Func, PZIP15, HALOGEN FREE, HZIP-15 | Unisonic Technologies Co Ltd | TDA8592J vs TDA7377G-J15-D-T |
935284654112 | 64W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, PLASTIC, SOT-851-2, SOP-36 | NXP Semiconductors | TDA8592J vs 935284654112 |
935290875118 | 64W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36 | NXP Semiconductors | TDA8592J vs 935290875118 |
TDA8595TH/N2/R4,51 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier SOIC 36-Pin | NXP Semiconductors | TDA8592J vs TDA8595TH/N2/R4,51 |
TDF8551J/N1,112 | TDF8551J - I2C-bus controlled 4 x 45 W power amplifier with six voltage regulators ZIP 37-Pin | NXP Semiconductors | TDA8592J vs TDF8551J/N1,112 |
TDA8595TH/N2S,118 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier SOIC 36-Pin | NXP Semiconductors | TDA8592J vs TDA8595TH/N2S,118 |
TB2921HQ | IC 29 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TDA8592J vs TB2921HQ |