Part Details for TDA7377G-J15-D-T by Unisonic Technologies Co Ltd
Overview of TDA7377G-J15-D-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA7377G-J15-D-T
TDA7377G-J15-D-T CAD Models
TDA7377G-J15-D-T Part Data Attributes:
|
TDA7377G-J15-D-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TDA7377G-J15-D-T
Unisonic Technologies Co Ltd
Audio Amplifier, 20W, 4 Channel(s), 1 Func, PZIP15, HALOGEN FREE, HZIP-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | ZIP | |
Package Description | ZIP, | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZIP-T15 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 14.8 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.2 mm |
Alternate Parts for TDA7377G-J15-D-T
This table gives cross-reference parts and alternative options found for TDA7377G-J15-D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7377G-J15-D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8593J | IC 69 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, POWER, PLASTIC, SOT-767-1, DIL-BENT-SIL, 27 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA7377G-J15-D-T vs TDA8593J |
TDA8592J | IC 87 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, POWER, PLASTIC, SOT-767-1, DIL-BENT-SIL, 27 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA7377G-J15-D-T vs TDA8592J |
TDA7377L-J15-D-T | Audio Amplifier, 20W, 4 Channel(s), 1 Func, PZIP15, LEAD FREE, HZIP-15 | Unisonic Technologies Co Ltd | TDA7377G-J15-D-T vs TDA7377L-J15-D-T |
TB2921AHQ | IC 29 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TDA7377G-J15-D-T vs TB2921AHQ |
TDA8594J/N1S | TDA8594 - I²C-bus controlled 4 x 50 W power amplifier ZIP 27-Pin | NXP Semiconductors | TDA7377G-J15-D-T vs TDA8594J/N1S |
935284654112 | 64W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, PLASTIC, SOT-851-2, SOP-36 | NXP Semiconductors | TDA7377G-J15-D-T vs 935284654112 |
TDA8595TH/N2/R4,11 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier SOIC 36-Pin | NXP Semiconductors | TDA7377G-J15-D-T vs TDA8595TH/N2/R4,11 |
TDA8595J/N2S,112 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier ZIP 27-Pin | NXP Semiconductors | TDA7377G-J15-D-T vs TDA8595J/N2S,112 |
TDA8594J/N1 | TDA8594 - I²C-bus controlled 4 x 50 W power amplifier ZIP 27-Pin | NXP Semiconductors | TDA7377G-J15-D-T vs TDA8594J/N1 |
TB2921HQ | IC 29 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TDA7377G-J15-D-T vs TB2921HQ |