Part Details for TDA8594J/N1 by NXP Semiconductors
Overview of TDA8594J/N1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA8594J/N1
TDA8594J/N1 CAD Models
TDA8594J/N1 Part Data Attributes:
|
TDA8594J/N1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8594J/N1
NXP Semiconductors
TDA8594 - I²C-bus controlled 4 x 50 W power amplifier ZIP 27-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZIP | |
Package Description | PLASTIC, SOT827-1, 27 PIN | |
Pin Count | 27 | |
Manufacturer Package Code | SOT827-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T27 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 75 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA8594J/N1
This table gives cross-reference parts and alternative options found for TDA8594J/N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8594J/N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8593J | IC 69 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, POWER, PLASTIC, SOT-767-1, DIL-BENT-SIL, 27 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8594J/N1 vs TDA8593J |
TDA8592J | IC 87 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, POWER, PLASTIC, SOT-767-1, DIL-BENT-SIL, 27 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8594J/N1 vs TDA8592J |
TDA7377L-J15-D-T | Audio Amplifier, 20W, 4 Channel(s), 1 Func, PZIP15, LEAD FREE, HZIP-15 | Unisonic Technologies Co Ltd | TDA8594J/N1 vs TDA7377L-J15-D-T |
TB2921AHQ | IC 29 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TDA8594J/N1 vs TB2921AHQ |
TDA8594J/N1S | TDA8594 - I²C-bus controlled 4 x 50 W power amplifier ZIP 27-Pin | NXP Semiconductors | TDA8594J/N1 vs TDA8594J/N1S |
TDA7377G-J15-D-T | Audio Amplifier, 20W, 4 Channel(s), 1 Func, PZIP15, HALOGEN FREE, HZIP-15 | Unisonic Technologies Co Ltd | TDA8594J/N1 vs TDA7377G-J15-D-T |
935284654112 | 64W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, PLASTIC, SOT-851-2, SOP-36 | NXP Semiconductors | TDA8594J/N1 vs 935284654112 |
TDA8595TH/N2/R4,11 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier SOIC 36-Pin | NXP Semiconductors | TDA8594J/N1 vs TDA8595TH/N2/R4,11 |
TDA8595J/N2S,112 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier ZIP 27-Pin | NXP Semiconductors | TDA8594J/N1 vs TDA8595J/N2S,112 |
TB2921HQ | IC 29 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TDA8594J/N1 vs TB2921HQ |