Part Details for TDA8594J/N1S by NXP Semiconductors
Overview of TDA8594J/N1S by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA8594J/N1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TVP00DT-11-2A
|
Avnet Americas | DBS27P/I2C-bus controlled 4 X 50 W power amplifier / 12NC: 935290874112 - Bulk (Alt: APH TVP00DT-11-2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 3 Factory Stock |
|
$77.4325 / $96.0163 | Buy Now |
DISTI #
APH TVP00DT-11-2A
|
Avnet Americas | DBS27P/I2C-bus controlled 4 X 50 W power amplifier / 12NC: 935290874112 - Bulk (Alt: APH TVP00DT-11-2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 3 Factory Stock |
|
$77.4325 / $96.0163 | Buy Now |
Part Details for TDA8594J/N1S
TDA8594J/N1S CAD Models
TDA8594J/N1S Part Data Attributes:
|
TDA8594J/N1S
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8594J/N1S
NXP Semiconductors
TDA8594 - I²C-bus controlled 4 x 50 W power amplifier ZIP 27-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZIP | |
Package Description | PLASTIC, SOT827-1, 27 PIN | |
Pin Count | 27 | |
Manufacturer Package Code | SOT827-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T27 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 75 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TDA8594J/N1S
This table gives cross-reference parts and alternative options found for TDA8594J/N1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8594J/N1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8593J | IC 69 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, POWER, PLASTIC, SOT-767-1, DIL-BENT-SIL, 27 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8594J/N1S vs TDA8593J |
TDA8592J | IC 87 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, POWER, PLASTIC, SOT-767-1, DIL-BENT-SIL, 27 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8594J/N1S vs TDA8592J |
TDA7377L-J15-D-T | Audio Amplifier, 20W, 4 Channel(s), 1 Func, PZIP15, LEAD FREE, HZIP-15 | Unisonic Technologies Co Ltd | TDA8594J/N1S vs TDA7377L-J15-D-T |
TB2921AHQ | IC 29 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TDA8594J/N1S vs TB2921AHQ |
TDA7377G-J15-D-T | Audio Amplifier, 20W, 4 Channel(s), 1 Func, PZIP15, HALOGEN FREE, HZIP-15 | Unisonic Technologies Co Ltd | TDA8594J/N1S vs TDA7377G-J15-D-T |
935284654112 | 64W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, PLASTIC, SOT-851-2, SOP-36 | NXP Semiconductors | TDA8594J/N1S vs 935284654112 |
TDA8595TH/N2/R4,11 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier SOIC 36-Pin | NXP Semiconductors | TDA8594J/N1S vs TDA8595TH/N2/R4,11 |
TDA8595J/N2S,112 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier ZIP 27-Pin | NXP Semiconductors | TDA8594J/N1S vs TDA8595J/N2S,112 |
TDA8594J/N1 | TDA8594 - I²C-bus controlled 4 x 50 W power amplifier ZIP 27-Pin | NXP Semiconductors | TDA8594J/N1S vs TDA8594J/N1 |
TB2921HQ | IC 29 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TDA8594J/N1S vs TB2921HQ |