Part Details for NJM2229M(TE1) by New Japan Radio Co Ltd
Overview of NJM2229M(TE1) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM2229M(TE1)
NJM2229M(TE1) CAD Models
NJM2229M(TE1) Part Data Attributes:
|
NJM2229M(TE1)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2229M(TE1)
New Japan Radio Co Ltd
SYNC SEPARATOR IC, PDSO16, MINI, PLASTIC, DMP-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for NJM2229M(TE1)
This table gives cross-reference parts and alternative options found for NJM2229M(TE1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2229M(TE1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2229M(TE2) | SYNC SEPARATOR IC, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | NJM2229M(TE1) vs NJM2229M(TE2) |
NJM2229M-(TE1) | Sync Separator IC, PDSO16, DMP-16 | New Japan Radio Co Ltd | NJM2229M(TE1) vs NJM2229M-(TE1) |
NJM2229M(T1) | SYNC SEPARATOR IC, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | NJM2229M(TE1) vs NJM2229M(T1) |
NJM2229M-(T1) | Sync Separator IC, PDSO16, DMP-16 | New Japan Radio Co Ltd | NJM2229M(TE1) vs NJM2229M-(T1) |
NJM2229M-(T2) | Sync Separator IC, PDSO16, DMP-16 | New Japan Radio Co Ltd | NJM2229M(TE1) vs NJM2229M-(T2) |
NJM2229M-(TE2) | Sync Separator IC, PDSO16, DMP-16 | New Japan Radio Co Ltd | NJM2229M(TE1) vs NJM2229M-(TE2) |