TDA9183P vs EL4583CSZ feature comparison

TDA9183P NXP Semiconductors

Buy Now Datasheet

EL4583CSZ Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS INTERSIL CORP
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type Y/C SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e4 e3
Length 19.05 mm 9.906 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 1.7272 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Surface Mount NO YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9116 mm
Base Number Matches 1 3
ECCN Code EAR99
Factory Lead Time 26 Weeks
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Supply Current-Max 4 mA
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare TDA9183P with alternatives

Compare EL4583CSZ with alternatives