TDA9183P vs TL8843P feature comparison

TDA9183P NXP Semiconductors

Buy Now Datasheet

TL8843P Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS TOSHIBA CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type Y/C SEPARATOR IC Y/C SEPARATOR IC
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e4 e0
Length 19.05 mm 19.82 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 4.85 mm
Supply Voltage-Max (Vsup) 5.5 V 5 V
Supply Voltage-Min (Vsup) 4.5 V 5 V
Surface Mount NO NO
Temperature Grade OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare TDA9183P with alternatives

Compare TL8843P with alternatives