Part Details for TDA9181P by NXP Semiconductors
Overview of TDA9181P by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TDA9181P
TDA9181P CAD Models
TDA9181P Part Data Attributes:
|
TDA9181P
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA9181P
NXP Semiconductors
IC Y/C SEPARATOR IC, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16, Signal Separator IC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | Y/C SEPARATOR IC | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TDA9181P
This table gives cross-reference parts and alternative options found for TDA9181P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA9181P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2257M(T1) | SYNC SEPARATOR IC, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | TDA9181P vs NJM2257M(T1) |
EL4583AISZ | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | TDA9181P vs EL4583AISZ |
ZXFV4583N16TA | Sync Separator IC, PDSO16, MS-012AC, SO-16 | Zetex / Diodes Inc | TDA9181P vs ZXFV4583N16TA |
TDA9183T | IC Y/C SEPARATOR IC, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16, Signal Separator IC | NXP Semiconductors | TDA9181P vs TDA9183T |
EL4583AISZ-T7 | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | TDA9181P vs EL4583AISZ-T7 |
TC90A44P | IC Y/C SEPARATOR IC, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Signal Separator IC | Toshiba America Electronic Components | TDA9181P vs TC90A44P |
EL4583CN | SYNC SEPARATOR IC, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | TDA9181P vs EL4583CN |
TL8849P | IC Y/C SEPARATOR IC, PDIP16, DIP-16, Signal Separator IC | Toshiba America Electronic Components | TDA9181P vs TL8849P |
TL8843P | IC Y/C SEPARATOR IC, PDIP16, DIP-16, Signal Separator IC | Toshiba America Electronic Components | TDA9181P vs TL8843P |
TL8850P | IC Y/C SEPARATOR IC, PDIP16, DIP-16, Signal Separator IC | Toshiba America Electronic Components | TDA9181P vs TL8850P |