TDA9183P vs NJM2229M(T1) feature comparison

TDA9183P NXP Semiconductors

Buy Now Datasheet

NJM2229M(T1) New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS NEW JAPAN RADIO CO LTD
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 SOP,
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Consumer IC Type Y/C SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e4 e6
Length 19.05 mm 10 mm
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -25 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.3 V
Supply Voltage-Min (Vsup) 4.5 V 4.7 V
Surface Mount NO YES
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN BISMUTH
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TDA9183P with alternatives

Compare NJM2229M(T1) with alternatives