TDA7569LV
vs
TDA7569LVPDTR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
ZFM
|
SOIC
|
Package Description |
ROHS COMPLIANT PACKAGE, 27 PIN
|
ROHS COMPLIANT PACKAGE, 36 PIN
|
Pin Count |
27
|
36
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Consumer IC Type |
AUDIO PREAMPLIFIER
|
AUDIO PREAMPLIFIER
|
Harmonic Distortion |
0.05%
|
0.05%
|
JESD-30 Code |
R-XZFM-T27
|
R-PDSO-G36
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
27
|
36
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
75 W
|
75 W
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE, SHRINK PITCH
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
6 V
|
6 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
ZIG-ZAG
|
DUAL
|
Base Number Matches |
6
|
1
|
Length |
|
15.7 mm
|
Package Code |
|
SSOP
|
Seated Height-Max |
|
3.41 mm
|
Terminal Pitch |
|
0.65 mm
|
Width |
|
11 mm
|
|
|
|
Compare TDA7569LV with alternatives
Compare TDA7569LVPDTR with alternatives