TDA7569BLVPDTR
vs
TDA7569LVPDTR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
15 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Consumer IC Type |
CLASS AB AUDIO AMPLIFIER
|
AUDIO PREAMPLIFIER
|
JESD-30 Code |
R-PDSO-G36
|
R-PDSO-G36
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
4
|
1
|
Number of Terminals |
36
|
36
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP36,.56
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
245
|
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
250 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
BCDMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOIC
|
Package Description |
|
ROHS COMPLIANT PACKAGE, 36 PIN
|
Pin Count |
|
36
|
Harmonic Distortion |
|
0.05%
|
Length |
|
15.7 mm
|
Number of Channels |
|
1
|
Output Power-Nom |
|
75 W
|
Seated Height-Max |
|
3.41 mm
|
Supply Voltage-Max (Vsup) |
|
18 V
|
Supply Voltage-Min (Vsup) |
|
6 V
|
Width |
|
11 mm
|
|
|
|
Compare TDA7569BLVPDTR with alternatives
Compare TDA7569LVPDTR with alternatives