-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0275
|
Newark | Mosfet Driver, Low-Side, Dip-8, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Input Type:Inverting, Msl:- Rohs Compliant: Yes |Microchip TC4429CPA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.8500 / $2.4300 | Buy Now |
DISTI #
TC4429CPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
481 In Stock |
|
$1.8100 / $2.3800 | Buy Now |
DISTI #
TC4429CPA
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4429CPA) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8100 / $2.3800 | Buy Now |
DISTI #
59K0275
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin PDIP Tube - Bulk (Alt: 59K0275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$1.8500 / $1.9100 | Buy Now |
DISTI #
579-TC4429CPA
|
Mouser Electronics | Gate Drivers 6A Sngl RoHS: Compliant | 819 |
|
$1.8100 / $2.3800 | Buy Now |
DISTI #
V99:2348_06515037
|
Arrow Electronics | Driver 6A 1-OUT Low Side Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 | Americas - 245 |
|
$1.7120 / $2.2290 | Buy Now |
DISTI #
V36:1790_06515037
|
Arrow Electronics | Driver 6A 1-OUT Low Side Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2332 | Americas - 200 |
|
$1.7573 / $2.3382 | Buy Now |
DISTI #
TC4429CPA
|
Microchip Technology Inc | 6A Sngl MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
855 Alternates Available |
|
$1.3800 / $2.3800 | Buy Now |
DISTI #
70045784
|
RS | Microchip MOSFET Power Driver 6A 4.5 to 18 V Inverting 8-Pin PDIP | Microchip Technology Inc. TC4429CPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 570 |
|
$1.7900 / $2.3800 | Buy Now |
|
Future Electronics | TC4429 Series 6 A 18 Vmax 2.5 Ohm Single Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 60 Lead time: 6 Container: Tube | 0Tube |
|
$1.6800 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4429CPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4429CPA
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC4429CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4429CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4429IJAG | 6 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, CERAMIC, MS-030, DIP-8 | Microchip Technology Inc | TC4429CPA vs TC4429IJAG |
TC4429MMJA | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4429CPA vs TC4429MMJA |
TC4429MJA | 6 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | TC4429CPA vs TC4429MJA |
TC4429EAT | 6 A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC4429CPA vs TC4429EAT |
NCP4429P | 6A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | TC4429CPA vs NCP4429P |
TC4429IJA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, CDIP8 | Teledyne Technologies Inc | TC4429CPA vs TC4429IJA |
MAX4429EPA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | TC4429CPA vs MAX4429EPA |
TC4429EJAG | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4429CPA vs TC4429EJAG |
MAX4429EPA+ | Buffer/Inverter Based MOSFET Driver, 6A, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | TC4429CPA vs MAX4429EPA+ |
TC4429EJA | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4429CPA vs TC4429EJA |