-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC4429COA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
363 In Stock |
|
$1.6200 / $2.1300 | Buy Now |
DISTI #
TC4429COA
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC4429COA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6200 / $2.1300 | Buy Now |
DISTI #
579-TC4429COA
|
Mouser Electronics | Gate Drivers 6A Sngl RoHS: Compliant | 421 |
|
$1.6200 / $2.1300 | Buy Now |
DISTI #
TC4429COA
|
Microchip Technology Inc | 6A Sngl MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
13900 Alternates Available |
|
$1.2500 / $2.1300 | Buy Now |
|
Future Electronics | TC4429 Series 6 A 18 Vmax 2.5 Ohm Single Inverting MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Container: Tube | 25Tube |
|
$1.5900 / $1.8100 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Inv Automotive 8-Pin SOIC N Tube RoHS: Compliant |
400 In Stock 13900 Factory Stock |
|
$0.9530 / $1.1600 | Buy Now |
DISTI #
64555305
|
Verical | Driver 6A 1-OUT Low Side Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2241 | Americas - 400 |
|
$1.4434 / $1.5364 | Buy Now |
|
Quest Components | Single MOSFET DRIVER, 8 Pin, Plastic, SOP | 4 |
|
$2.2260 / $2.9680 | Buy Now |
|
Ameya Holding Limited | TC4429 Series 6 A 18 Vmax 2.5 Ohm Single Inverting MOSFET Driver - SOIC-8 | 13900 |
|
RFQ | |
|
NAC | 6A Sngl MOSFET Drvr - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 11100 |
|
$1.0000 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4429COA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4429COA
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC4429COA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4429COA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4429COA713 | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4429COA vs TC4429COA713 |
MIC4429YMTR | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | TC4429COA vs MIC4429YMTR |
TC4429COA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8 | Teledyne Technologies Inc | TC4429COA vs TC4429COA |
MAX4429ESA+ | Buffer/Inverter Based MOSFET Driver, 6A, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8 | Maxim Integrated Products | TC4429COA vs MAX4429ESA+ |
TC4429EOART | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4429COA vs TC4429EOART |
TC4429EOA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8 | Teledyne Technologies Inc | TC4429COA vs TC4429EOA |
TC4429VOA713G | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4429COA vs TC4429VOA713G |
MIC4429ZMTR | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | TC4429COA vs MIC4429ZMTR |
TC4429EOA713G | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4429COA vs TC4429EOA713G |
MAX4429ESA+ | High-Speed, 6A MOSFET Driver (Noninverting), 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | TC4429COA vs MAX4429ESA+ |