Part Details for TC4429MJA by Microchip Technology Inc
Overview of TC4429MJA by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TC4429MJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6133
|
Newark | Ic, single Mosfet Driver, cmos, dip,8Pin, ceramic Rohs Compliant: Yes |Microchip TC4429MJA Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1100 / $31.8600 | Buy Now |
DISTI #
TC4429MJA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8CERDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5 In Stock |
|
$36.2300 | Buy Now |
DISTI #
TC4429MJA
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin CDIP Tube - Rail/Tube (Alt: TC4429MJA) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$27.4600 / $36.2300 | Buy Now |
DISTI #
579-TC4429MJA
|
Mouser Electronics | Gate Drivers 6A Sngl RoHS: Compliant | 27 |
|
$27.4600 / $36.2300 | Buy Now |
DISTI #
V36:1790_06515044
|
Arrow Electronics | Driver 6A 1-OUT Low Side Inv 8-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2240 | Americas - 20 |
|
$21.2700 / $24.4800 | Buy Now |
DISTI #
TC4429MJA
|
Microchip Technology Inc | 6A Sngl MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1008 Alternates Available |
|
$21.1200 / $36.2300 | Buy Now |
DISTI #
70574093
|
RS | IC MOSFET DRIVER 6A INV 8CDIP | Microchip Technology Inc. TC4429MJA RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4900 / $34.9900 | RFQ |
|
Future Electronics | TC4429 Series 6 A 18 Vmax 2.5 Ohm Single Inverting MOSFET Driver - CERDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 56 Lead time: 6 Container: Tube | 1Tube |
|
$26.9300 / $28.2700 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Inv Automotive 8-Pin CDIP Tube RoHS: Compliant |
112 In Stock 1288 Factory Stock |
|
$16.2800 / $19.8500 | Buy Now |
DISTI #
70795103
|
Verical | Driver 6A 1-OUT Low Side Inv 8-Pin CDIP Tube Min Qty: 3 Package Multiple: 1 Date Code: 2335 | Americas - 112 |
|
$21.1274 / $25.5799 | Buy Now |
Part Details for TC4429MJA
TC4429MJA CAD Models
TC4429MJA Part Data Attributes
|
TC4429MJA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4429MJA
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e1 | |
Length | 9.652 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 7.62 mm |
Alternate Parts for TC4429MJA
This table gives cross-reference parts and alternative options found for TC4429MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4429MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4429IJAG | 6 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, CERAMIC, MS-030, DIP-8 | Microchip Technology Inc | TC4429MJA vs TC4429IJAG |
TC4429MMJA | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4429MJA vs TC4429MMJA |
TC4429EAT | 6 A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC4429MJA vs TC4429EAT |
NCP4429P | 6A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | TC4429MJA vs NCP4429P |
TC4429IJA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, CDIP8 | Teledyne Technologies Inc | TC4429MJA vs TC4429IJA |
MAX4429EPA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | TC4429MJA vs MAX4429EPA |
TC4429EJAG | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4429MJA vs TC4429EJAG |
MAX4429EPA+ | Buffer/Inverter Based MOSFET Driver, 6A, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | TC4429MJA vs MAX4429EPA+ |
TC4429EJA | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4429MJA vs TC4429EJA |
TC4429VPA | 6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4429MJA vs TC4429VPA |