Filter Your Search
1 - 4 of 4 results
|
TC4429CPA
Microchip Technology Inc
|
$0.4844 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 6 A | 160 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | INVERTED | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.46 mm | 4.32 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-8 | 8 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||
|
TC4429CPA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | SCHMITT TRIGGER | TOTEM-POLE | 6 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | INVERTED | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | PLASTIC, DIP-8 | unknown | ||||||||||||||||||
|
TC4429CPA
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 6 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | INVERTED | 3 mA | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | DIP-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
TC4429CPAG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.46 mm | 4.32 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 |