Part Details for MIC4129YME by Microchip Technology Inc
Overview of MIC4129YME by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4129YME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9337
|
Newark | Mosfet Driver, -40 To 125Deg C, Driver Configuration:Low Side, Peak Output Current:6A, Supply Voltage Min:4.5V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:45Ns, Output Delay:50Ns, Operating Rohs Compliant: Yes |Microchip MIC4129YME Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3300 / $1.6300 | Buy Now |
DISTI #
576-1446-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 27 Weeks Container: Tube |
710 In Stock |
|
$1.2750 / $1.5700 | Buy Now |
DISTI #
MIC4129YME
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin SOIC EP Tube - Rail/Tube (Alt: MIC4129YME) RoHS: Compliant Min Qty: 285 Package Multiple: 95 Container: Tube | 0 |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
998-MIC4129YME
|
Mouser Electronics | Gate Drivers Improved 6A Hi-Speed, Hi-Current Single MOSFET Driver (Inverting) RoHS: Compliant | 1627 |
|
$1.2700 / $1.4700 | Buy Now |
DISTI #
V99:2348_07848561
|
Arrow Electronics | Driver 6A 1-OUT Low Side Inv 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2313 | Americas - 285 |
|
$1.3690 | Buy Now |
DISTI #
V36:1790_07848561
|
Arrow Electronics | Driver 6A 1-OUT Low Side Inv 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1819 | Americas - 2 |
|
$1.1910 | Buy Now |
DISTI #
MIC4129YME
|
Microchip Technology Inc | Improved 6A Hi-Speed, Hi-Current Single MOSFET Driver (Inverting), Projected EOL: 2034-04-14 RoHS: Compliant pbFree: Yes |
760 Alternates Available |
|
$1.1400 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 95 | 0 |
|
$1.2300 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Inv 8-Pin SOIC N EP Tube RoHS: Compliant |
665 In Stock 760 Factory Stock |
|
$1.2100 / $1.2600 | Buy Now |
DISTI #
74491946
|
Verical | Driver 6A 1-OUT Low Side Inv 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Date Code: 2345 | Americas - 665 |
|
$1.5964 / $1.6689 | Buy Now |
Part Details for MIC4129YME
MIC4129YME CAD Models
MIC4129YME Part Data Attributes
|
MIC4129YME
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4129YME
Microchip Technology Inc
6A BUF OR INV BASED PRPHL DRVR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 18 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.135 µs | |
Turn-on Time | 0.135 µs | |
Width | 3.94 mm |
Alternate Parts for MIC4129YME
This table gives cross-reference parts and alternative options found for MIC4129YME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4129YME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4429MJA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MIC4129YME vs MAX4429MJA |
MAX4429MJA/883B | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MIC4129YME vs MAX4429MJA/883B |
TC4429IJA | 6 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, CERAMIC, MS-030, DIP-8 | Microchip Technology Inc | MIC4129YME vs TC4429IJA |
TC4429CAT | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PSFM5 | Teledyne Technologies Inc | MIC4129YME vs TC4429CAT |
TC4429COA | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MIC4129YME vs TC4429COA |
MAX4429CPA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MIC4129YME vs MAX4429CPA |
TC4429VMF | 6 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | MIC4129YME vs TC4429VMF |
MAX4429MJA/883B | High-Speed, 6A MOSFET Driver (Noninverting), 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MIC4129YME vs MAX4429MJA/883B |
5962-8877002PA | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MIC4129YME vs 5962-8877002PA |
TC4429EOART | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4129YME vs TC4429EOART |