Part Details for SN751730NS by Rochester Electronics LLC
Overview of SN751730NS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN751730NS
SN751730NS CAD Models
SN751730NS Part Data Attributes:
|
SN751730NS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN751730NS
Rochester Electronics LLC
TRIPLE LINE TRANSCEIVER, PDSO20
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IBM 360/370 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 19.5 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 18.5 ns | |
Width | 5.3 mm |
Alternate Parts for SN751730NS
This table gives cross-reference parts and alternative options found for SN751730NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN751730NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN751730NSRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | SN751730NS vs SN751730NSRG4 |
SN751730NSE4 | TRIPLE LINE TRANSCEIVER, PDSO20 | Texas Instruments | SN751730NS vs SN751730NSE4 |
SN751730NSR | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | SN751730NS vs SN751730NSR |
SN751730NSRE4 | IC TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOP-20, Line Driver or Receiver | Texas Instruments | SN751730NS vs SN751730NSRE4 |