Filter Your Search
1 - 6 of 6 results
|
SN751730NS
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | STANDARD | 3 | 3 | 18.5 ns | LINE TRANSCEIVER | BIPOLAR | NO | IBM 360/370 | 3 | 19.5 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||
|
SN751730NSR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 3 | 3 | 18.5 ns | LINE TRANSCEIVER | BIPOLAR | ADDITIONAL COMMON STROBE INPUT | NO | 60 µA | IBM 360/370 | 3 | 8 mA | 19.5 ns | 80 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.6 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | compliant | SOIC | SOP, SOP20,.3 | 20 | EAR99 | 8542.39.00.01 | |||||||
|
SN751730NSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 3 | 3 | 18.5 ns | LINE TRANSCEIVER | BIPOLAR | ADDITIONAL COMMON STROBE INPUT | NO | 60 µA | IBM 360/370 | 3 | 3.2 V | 8 mA | 19.5 ns | 80 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.6 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | compliant | SOIC | SOP, SOP20,.3 | 20 | EAR99 | 8542.39.00.01 | |||||||
|
SN751730NSE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 3 | 3 | 18.5 ns | LINE TRANSCEIVER | BIPOLAR | NO | IBM 360/370 | 3 | 19.5 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | compliant | SOP, | EAR99 | 8542.39.00.01 | |||||||||||
|
SN751730NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 3 | 3 | 18.5 ns | LINE TRANSCEIVER | BIPOLAR | ADDITIONAL COMMON STROBE INPUT | NO | 60 µA | IBM 360/370 | 3 | 8 mA | 19.5 ns | 80 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.6 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | compliant | SOIC | SOP, SOP20,.3 | 20 | EAR99 | 8542.39.00.01 | |||||||
|
SN751730NS
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 3 | 3 | 18.5 ns | LINE TRANSCEIVER | BIPOLAR | NO | IBM 360/370 | 3 | 19.5 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |